395-084-555-502

Heilind Number:EDA395-084-555-502
Manufacturer:EDAC
Manufacturer Number:395-084-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power delivery at an amperage of 3A. The 84-position design offers ample connectivity options, while a pitch of 0.1 inches and row spacing of 0.2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in the tech industry or a DIY enthusiast, this essential component is sure to elevate your PCB projects.