395-084-555-588

Heilind Number:EDA395-084-555-588
Manufacturer:EDAC
Manufacturer Number:395-084-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-588

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, while its 84 positions across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.