395-084-555-802

Heilind Number:EDA395-084-555-802
Manufacturer:EDAC
Manufacturer Number:395-084-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-802

Detailed Description

Enhance connectivity in your electronic devices with this advanced black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and a pitch of .1 inches, this connector offers secure and efficient connection for up to 84 positions. Its straight mount orientation and compact design make it perfect for tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures reliability in various environments. Upgrade your PCB connections with this essential component.