395-084-555-807

Heilind Number:EDA395-084-555-807
Manufacturer:EDAC
Manufacturer Number:395-084-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-807

Detailed Description

Elevate your PCB connectivity with this advanced Board-to-Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With two rows of 84 copper alloy contacts, this connector ensures optimal performance in high-speed data transfer applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for industrial and commercial setups. Upgrade your system with this essential connector for enhanced connectivity and efficiency.