395-084-555-812

Heilind Number:EDA395-084-555-812
Manufacturer:EDAC
Manufacturer Number:395-084-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 84 positions across two rows, allowing for efficient data and power transmission. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is facilitated, making it ideal for intricate electronic assemblies. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications. Its straight mount orientation further simplifies installation, providing convenience and versatility in use. Upgrade your PCB connections with this essential component for seamless performance.