395-084-555-858

Heilind Number:EDA395-084-555-858
Manufacturer:EDAC
Manufacturer Number:395-084-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-555-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 84 positions, it offers ample connection options for your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity for seamless data transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during installation. Whether you require a straight or right-angle mount, this connector accommodates both orientations with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of applications in various industries. Elevate your connectivity solutions with this essential component.