395-084-556-201

Heilind Number:EDA395-084-556-201
Manufacturer:EDAC
Manufacturer Number:395-084-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced 0.1 inches apart and accommodating up to 84 positions, it offers ample connectivity options. Its straight mount orientation and a pitch of 0.2 inches make it easy to install and secure on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.