395-084-556-208

Heilind Number:EDA395-084-556-208
Manufacturer:EDAC
Manufacturer Number:395-084-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-208

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and a pitch of .1 inch, it offers seamless integration on your PCB. The straight mount orientation and a total of 84 positions provide versatility in your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable connectivity in various environments. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.