395-084-556-212

Heilind Number:EDA395-084-556-212
Manufacturer:EDAC
Manufacturer Number:395-084-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-212

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in classic black. With two rows and 84 positions, it offers ample connectivity for your projects. The contact material is high-quality Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand various environmental conditions. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless and secure connections.