395-084-556-258

Heilind Number:EDA395-084-556-258
Manufacturer:EDAC
Manufacturer Number:395-084-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-258

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable connectivity with its UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With two rows, each spaced .2 inches apart, and a pitch of .1 inch, it provides a total of 84 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance even in challenging environments. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.