395-084-556-288

Heilind Number:EDA395-084-556-288
Manufacturer:EDAC
Manufacturer Number:395-084-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-288

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Featuring two rows and 84 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material and .1-inch pitch guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial use. Trust in this connector for superior functionality and longevity in your electronic projects.