395-084-556-502

Heilind Number:EDA395-084-556-502
Manufacturer:EDAC
Manufacturer Number:395-084-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-502

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for durability and efficiency, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting 84 positions, it accommodates multiple connections with ease. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential connector.