395-084-556-512

Heilind Number:EDA395-084-556-512
Manufacturer:EDAC
Manufacturer Number:395-084-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. With 84 positions, it offers ample room for multiple connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.