395-084-556-802

Heilind Number:EDA395-084-556-802
Manufacturer:EDAC
Manufacturer Number:395-084-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-802

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 84 positions, ensuring efficient transmission of data. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low amperage of 3A and copper alloy contact material, it offers reliable performance. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its superior functionality for your connectivity needs.