395-084-556-803

Heilind Number:EDA395-084-556-803
Manufacturer:EDAC
Manufacturer Number:395-084-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-803

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. With a sleek black design, it seamlessly integrates into circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 2-row configuration, featuring 84 positions, allows for efficient data transfer. Copper alloy contacts ensure reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Whether for prototyping or production, this connector is a vital component in creating seamless connections on PCBs.