395-084-556-807

Heilind Number:EDA395-084-556-807
Manufacturer:EDAC
Manufacturer Number:395-084-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a compact pitch of .1 inch and two rows for efficient data transfer, this connector offers 84 positions for optimal connectivity. The copper alloy contact material guarantees secure and stable connections, while its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Ideal for professionals in the electronics industry, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity solutions with this premium Card Edge Connector.