395-084-556-808

Heilind Number:EDA395-084-556-808
Manufacturer:EDAC
Manufacturer Number:395-084-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-808

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows and 84 positions, it offers ample room for secure and efficient connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly even in extreme conditions, this connector has an impressive temperature range of -40 to 105 °C. Trust in its straight mount orientation for a perfect fit every time. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setting.