395-084-556-858

Heilind Number:EDA395-084-556-858
Manufacturer:EDAC
Manufacturer Number:395-084-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-858

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications with 3 A current rating. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the 84 positions accommodate multiple connections on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your projects. Upgrade to superior connectivity with our Card Edge Connector today.