395-084-556-878

Heilind Number:EDA395-084-556-878
Manufacturer:EDAC
Manufacturer Number:395-084-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and robust UL 94V-0 Thermoplastic Polyester housing ensure secure and reliable connections. With a compact pitch of .1 inch and two rows of 84 positions each, it offers ample room for intricate PCB layouts. The copper alloy contacts guarantee efficient signal transmission, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.