395-084-558-202

Heilind Number:EDA395-084-558-202
Manufacturer:EDAC
Manufacturer Number:395-084-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 84 copper alloy contact positions, it offers seamless and reliable transmission for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component for any project. Elevate your connectivity game with this high-quality PCB connector.