395-084-558-207

Heilind Number:EDA395-084-558-207
Manufacturer:EDAC
Manufacturer Number:395-084-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance under demanding conditions. With two rows and a total of 84 positions, this connector offers ample connectivity options while maintaining a compact .1-inch pitch. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential connector for efficient signal transmission and power delivery.