395-084-558-212

Heilind Number:EDA395-084-558-212
Manufacturer:EDAC
Manufacturer Number:395-084-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-212

Detailed Description

Enhance connectivity within your electronic devices with our 84-position Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in challenging environments. Crafted with precision, its Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this high-quality connector to streamline your PCB connections with precision and durability.