395-084-558-588

Heilind Number:EDA395-084-558-588
Manufacturer:EDAC
Manufacturer Number:395-084-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board to Board PCB Connector. Engineered for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB layout, providing 84 positions for versatile connection possibilities. Designed for convenience, its right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.