395-084-558-802

Heilind Number:EDA395-084-558-802
Manufacturer:EDAC
Manufacturer Number:395-084-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 84 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in extreme environments with an operating temperature range of -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect optimal conductivity. Its right-angle mount orientation allows for space-saving installation, perfect for compact electronic devices. Upgrade your system with this black connector, perfect for various applications in the electronics industry.