395-084-558-803

Heilind Number:EDA395-084-558-803
Manufacturer:EDAC
Manufacturer Number:395-084-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-803

Detailed Description

Elevate your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows of 84 copper alloy contact positions, it offers optimal connectivity for your electronic devices. The right-angle mount orientation and 0.1-inch pitch provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Trust in this essential component for secure and efficient PCB connections.