395-084-558-812

Heilind Number:EDA395-084-558-812
Manufacturer:EDAC
Manufacturer Number:395-084-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. Featuring two rows of 84 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity for your electronic components. Designed for right-angle mount orientation, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential connector.