395-084-559-207

Heilind Number:EDA395-084-559-207
Manufacturer:EDAC
Manufacturer Number:395-084-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-207

Detailed Description

Enhance your electronics projects with this high-quality 84-position board-to-board PCB connector. Designed for efficiency and durability, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance in a variety of applications. With a right-angle mount orientation and a pitch of .1 inches, this connector offers seamless connectivity in tight spaces. The operating temperature range of -40 to 105°C further enhances its versatility. Whether you're a hobbyist or a professional, this connector is a must-have for your toolkit. Elevate your projects with its superior quality and performance.