395-084-559-212

Heilind Number:EDA395-084-559-212
Manufacturer:EDAC
Manufacturer Number:395-084-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3A. Featuring 84 positions with a pitch of .1 inch and row spacing of .2 inch, it offers ample room for efficient signal transfer. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Ideal for a range of applications, this connector guarantees secure and stable connections for your electronic projects.