395-084-559-502

Heilind Number:EDA395-084-559-502
Manufacturer:EDAC
Manufacturer Number:395-084-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features 84 positions spread across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector ensures precise alignment on your PCB. Its Right Angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential component for secure and stable connections in your electronic assemblies.