395-084-559-512

Heilind Number:EDA395-084-559-512
Manufacturer:EDAC
Manufacturer Number:395-084-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for up to 84 positions. Its right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.