395-084-559-804

Heilind Number:EDA395-084-559-804
Manufacturer:EDAC
Manufacturer Number:395-084-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-804

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a 2-row configuration with 84 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mounting orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.