395-084-559-808

Heilind Number:EDA395-084-559-808
Manufacturer:EDAC
Manufacturer Number:395-084-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimum safety. With two rows and a total of 84 positions, it offers ample room for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mount orientation, it is versatile and space-efficient. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.