395-084-559-812

Heilind Number:EDA395-084-559-812
Manufacturer:EDAC
Manufacturer Number:395-084-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-559-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed to streamline connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers seamless signal transmission across 84 positions. Its Right Angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for various applications in the electronics industry, this connector is a versatile and essential component for your connectivity needs.