395-084-560-212

Heilind Number:EDA395-084-560-212
Manufacturer:EDAC
Manufacturer Number:395-084-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments. With two rows and a pitch of .1 inches, this connector offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Boasting 84 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.