395-084-560-508

Heilind Number:EDA395-084-560-508
Manufacturer:EDAC
Manufacturer Number:395-084-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-560-508

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a compact design and straight mount orientation, it seamlessly integrates into your PCB assembly. The Copper Alloy contact material guarantees excellent conductivity, while the 2-row configuration with 84 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.