395-084-560-512

Heilind Number:EDA395-084-560-512
Manufacturer:EDAC
Manufacturer Number:395-084-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-560-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers a total of 84 positions, facilitating optimal signal transmission. The precise .1-inch pitch and .2-inch row spacing guarantee secure mating with your PCB, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity game with this essential component.