395-084-560-802

Heilind Number:EDA395-084-560-802
Manufacturer:EDAC
Manufacturer Number:395-084-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-560-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 84 positions, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The straight mount orientation and .1 inch pitch make installation a breeze. This connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity with this high-quality solution.