395-084-560-812

Heilind Number:EDA395-084-560-812
Manufacturer:EDAC
Manufacturer Number:395-084-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-560-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Boasting two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The compact design features a pitch of .1 in and row spacing of .2 in, accommodating 84 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Whether you're a tech enthusiast or a professional in need of top-notch connectors, this is a must-have for your toolkit. Elevate your connectivity game with this essential component.