395-084-560-888

Heilind Number:EDA395-084-560-888
Manufacturer:EDAC
Manufacturer Number:395-084-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-560-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-560-888

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 84 positions each, it offers ample room for secure connections. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your design. Trust in this connector for efficient and dependable board-to-board connections in your projects.