395-086-520-212

Heilind Number:EDA395-086-520-212
Manufacturer:EDAC
Manufacturer Number:395-086-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-520-212

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. This high-quality connector features 86 positions, with a pitch of .1 inches, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any operating environment, from -40 to 105 °C. With a straight mount orientation and two rows for easy PCB assembly, it's perfect for a wide range of applications. Upgrade your connection technology with this black-colored connector, a must-have in any electronic project.