395-086-520-258

Heilind Number:EDA395-086-520-258
Manufacturer:EDAC
Manufacturer Number:395-086-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-520-258

Detailed Description

Enhance your PCB connections with our 86-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your board. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-performance solution for Board-to-Board connectivity.