395-086-520-512

Heilind Number:EDA395-086-520-512
Manufacturer:EDAC
Manufacturer Number:395-086-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-520-512

Detailed Description

Elevate your connectivity with this premium Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures reliable performance but also meets stringent safety standards. Featuring two rows of 86 positions each, this connector offers ample space for your PCB connections. The contact material, crafted from durable Copper Alloy, guarantees long-lasting efficiency. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Trust in this connector for optimal performance and durability in all your electronic projects. Elevate your connectivity with this premium Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures reliable performance but also meets stringent safety standards. Featuring two rows of 86 positions each, this connector offers ample space for your PCB connections. The contact material, crafted from durable Copper Alloy, guarantees long-lasting efficiency. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Trust in this connector for optimal performance and durability in all your electronic projects.