395-086-520-588

Heilind Number:EDA395-086-520-588
Manufacturer:EDAC
Manufacturer Number:395-086-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-520-588

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a straight mount orientation and two rows for efficient signal transmission. With 86 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted from copper alloy, the contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your electronics with this essential component.