395-086-520-807

Heilind Number:EDA395-086-520-807
Manufacturer:EDAC
Manufacturer Number:395-086-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions with a pitch of .1 inches, allowing for secure and precise connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and two rows configuration make it perfect for various PCB applications. Upgrade your connectivity solutions with this black-colored connector, offering a stable and efficient connection for your electronic devices.