395-086-521-202

Heilind Number:EDA395-086-521-202
Manufacturer:EDAC
Manufacturer Number:395-086-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-202

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material. With 86 positions spread across 2 rows, this connector offers ample space for your electronic components. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this essential connector and experience seamless connectivity like never before.