395-086-521-208

Heilind Number:EDA395-086-521-208
Manufacturer:EDAC
Manufacturer Number:395-086-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black finish, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of 86 copper alloy contacts, it offers seamless data transfer at a fast 3A amperage. The .1-inch pitch and .2-inch row spacing ensure a precise fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.