395-086-521-258

Heilind Number:EDA395-086-521-258
Manufacturer:EDAC
Manufacturer Number:395-086-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-258

Detailed Description

Enhance your PCB connectivity with our advanced 86-position board-to-board card edge connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in any application. With a compact pitch of .1 inches and dual rows for efficient signal transfer, it offers superior performance in high-density circuitry. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.