395-086-521-278

Heilind Number:EDA395-086-521-278
Manufacturer:EDAC
Manufacturer Number:395-086-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-278

Detailed Description

Elevate your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it features 86 positions over 2 rows, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.