395-086-521-288

Heilind Number:EDA395-086-521-288
Manufacturer:EDAC
Manufacturer Number:395-086-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-288

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 86 positions across 2 rows, ensuring reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contact material, it ensures optimal conductivity for your applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your PCB design. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.