395-086-521-502

Heilind Number:EDA395-086-521-502
Manufacturer:EDAC
Manufacturer Number:395-086-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, ensure seamless data transmission. With 86 positions available, it offers ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system's connectivity with this reliable and efficient board-to-board connector.